This 0.015uF film capacitor has a maximum operating voltage of 400VDC with a tolerance of 5%. It features a PC dielectric material and is designed for through hole mounting with an axial termination style. Operating temperature range is from -55°C to 125°C.
ASC Capacitors X4650.015-5-400 technical specifications.
| Capacitance | 0.015uF |
| Voltage | 400VDC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 6.4 X 14.7mm |
No datasheet is available for this part.