This 0.018uF film capacitor has a DC rated voltage of 400VDC and a tolerance of 2%. It features a PC dielectric and a negative capacitance tolerance of -2%. Operating temperature range is from -55°C to 125°C. The capacitor is mounted through a hole and has an axial termination style. It measures 6.9mm x 14.7mm in size.
ASC Capacitors X4650.018-2-400 technical specifications.
| Capacitance | 0.018uF |
| Voltage | 400VDC |
| Tolerance | 2% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 6.9 X 14.7mm |
No datasheet is available for this part.