This 0.027uF film capacitor has a DC rated voltage of 200VDC and a tolerance of 10%. It is designed for operation between -55°C and 125°C. The capacitor is mounted through a hole and features an axial termination style. It is a general-purpose film capacitor suitable for a variety of applications.
ASC Capacitors X4650.027-10-200 technical specifications.
| Capacitance | 0.027uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5.1 X 14.7mm |
No datasheet is available for this part.