This film capacitor has a capacitance of 0.033uF and is rated for 200VDC with a tolerance of 1%. It has a negative capacitance tolerance of -1 and operates between -55°C and 125°C. The capacitor is designed for through-hole mounting with an axial termination style and measures 5.1mm x 14.7mm in size.
ASC Capacitors X4650.033-1-200 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 200VDC |
| Tolerance | 1% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5.1 X 14.7mm |
No datasheet is available for this part.