This 0.033uF film capacitor is rated for 200VDC with a tolerance of 2%. It features a PC dielectric and a negative capacitance tolerance of -2%. The capacitor operates within a temperature range of -55°C to 125°C and is designed for through-hole mounting with an axial termination style. The physical size of the capacitor is 5.1mm x 14.7mm.
ASC Capacitors X4650.033-2-200 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 200VDC |
| Tolerance | 2% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5.1 X 14.7mm |
No datasheet is available for this part.