The X4650.033-2-400 film capacitor from ASC Capacitors features a capacitance of 0.033uF and a DC rated voltage of 400VDC with a tolerance of 2%. It operates within a temperature range of -55°C to 125°C and is designed for through-hole mounting with an axial termination style. The capacitor measures 8.6mm x 14.7mm in size.
ASC Capacitors X4650.033-2-400 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 400VDC |
| Tolerance | 2% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 8.6 X 14.7mm |
No datasheet is available for this part.