This 0.039uF film capacitor has a DC rated voltage of 200VDC and a tolerance of 20%. It operates within a temperature range of -55°C to 125°C. The capacitor is mounted through a hole and features an axial termination style. Its size is 5.3mm x 14.7mm.
ASC Capacitors X4650.039-20-200 technical specifications.
| Capacitance | 0.039uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5.3 X 14.7mm |
No datasheet is available for this part.