This film capacitor from ASC Capacitors has a capacitance of 0.047uF and a working voltage of 200VDC with a tolerance of 2%. It is designed for through hole mounting with an axial termination style. The operating temperature range is from -55°C to 125°C. The capacitor is 5.6mm x 14.7mm in size.
ASC Capacitors X4650.047-2-200 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 200VDC |
| Tolerance | 2% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5.6 X 14.7mm |
No datasheet is available for this part.