This 0.047uF film capacitor has a maximum operating voltage of 200VDC with a tolerance of 20%. It has a dielectric of PC and a negative capacitance tolerance of -20%. Operating temperature range is from -55 to 125 degrees Celsius. The capacitor is mounted through a hole and has an axial termination style with a size of 5.6 X 14.7.
ASC Capacitors X4650.047-20-200 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5.6 X 14.7mm |
No datasheet is available for this part.