This film capacitor features a capacitance of 0.056uF with a tolerance of 1% and a DC rated voltage of 200VDC. It has a dielectric material of PC and a negative capacitance tolerance of -1. The operating temperature range is from -55 to 125 degrees Celsius. It is designed for through hole mounting with an axial termination style and a size of 6.1 X 14.7.
ASC Capacitors X4650.056-1-200 technical specifications.
| Capacitance | 0.056uF |
| Voltage | 200VDC |
| Tolerance | 1% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 6.1 X 14.7mm |
No datasheet is available for this part.