This 0.056uF film capacitor has a DC rated voltage of 200VDC and a tolerance of 2%. It operates between -55°C and 125°C and is mounted through a hole with an axial termination style. The capacitor has a size of 6.1mm x 14.7mm.
ASC Capacitors X4650.056-2-200 technical specifications.
| Capacitance | 0.056uF |
| Voltage | 200VDC |
| Tolerance | 2% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 6.1 X 14.7mm |
No datasheet is available for this part.