This 0.068uF film capacitor has a DC rated voltage of 200VDC with a 20% tolerance. It operates within a temperature range of -55°C to 125°C. The capacitor is mounted through a hole and features an axial termination style. It is a general-purpose film capacitor with a size of 6.6mm x 14.7mm.
ASC Capacitors X4650.068-20-200 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 6.6 X 14.7mm |
No datasheet is available for this part.