This film capacitor has a capacitance of 0.068uF and a DC rated voltage of 200VDC with a tolerance of 5%. It is designed for through hole mounting with an axial termination style. Operating temperature range is from -55 to 125 degrees Celsius.
ASC Capacitors X4650.068-5-200 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 200VDC |
| Tolerance | 5% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 6.6 X 14.7mm |
No datasheet is available for this part.