This 200VDC film capacitor has a capacitance of 0.082uF with a 5% tolerance. It operates between -55°C and 125°C. The capacitor is mounted through a hole and features an axial termination style. It measures 6.9 X 14.7 in size.
ASC Capacitors X4650.082-5-200 technical specifications.
| Capacitance | 0.082uF |
| Voltage | 200VDC |
| Tolerance | 5% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 6.9 X 14.7mm |
No datasheet is available for this part.