This film capacitor from ASC Capacitors features a capacitance of 0.1uF with a voltage rating of 200VDC and a tolerance of 5%. It has a negative capacitance tolerance of -5% and operates within a temperature range of -55°C to 125°C. The capacitor is designed for through-hole mounting with an axial termination style and measures 7.4mm x 14.7mm in size.
ASC Capacitors X4650.1-5-200 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 200VDC |
| Tolerance | 5% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 7.4 X 14.7mm |
No datasheet is available for this part.