This 0.12uF film capacitor has a DC rated voltage of 100VDC and a tolerance of 20%. It operates over a temperature range of -55°C to 125°C and is mounted through a hole with an axial termination style. The capacitor is 5.6mm in length and 14.7mm in width.
ASC Capacitors X4650.12-20-100 technical specifications.
| Capacitance | 0.12uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5.6 X 14.7mm |
No datasheet is available for this part.