The ASC Capacitors X4650.12-5-100 is a film capacitor with a capacitance of 0.12uF and a voltage rating of 100VDC. It has a tolerance of 5% and is designed for use in through hole applications. The capacitor operates within a temperature range of -55°C to 125°C and is suitable for use in general applications.
ASC Capacitors X4650.12-5-100 technical specifications.
| Capacitance | 0.12uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5.6 X 14.7mm |
No datasheet is available for this part.