This film capacitor from ASC Capacitors has a capacitance of 0.15uF and can withstand a DC rated voltage of 100VDC with a tolerance of 20%. It features a PC dielectric and a negative capacitance tolerance of -20%. The capacitor operates within a temperature range of -55°C to 125°C and is designed for through-hole mounting with an axial termination style. Its dimensions are 6.1mm x 14.7mm.
ASC Capacitors X4650.15-20-100 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 6.1 X 14.7mm |
No datasheet is available for this part.