The X4650.18-1-100 is a 0.18uF film capacitor with a DC rated voltage of 100VDC and a tolerance of 1%. It features a PC dielectric and a negative capacitance tolerance of -1%. The capacitor operates within a temperature range of -55°C to 125°C and is mounted through a hole with an axial termination style. Its dimensions are 6.4mm x 14.7mm.
ASC Capacitors X4650.18-1-100 technical specifications.
| Capacitance | 0.18uF |
| Voltage | 100VDC |
| Tolerance | 1% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 6.4 X 14.7mm |
No datasheet is available for this part.