The X4650.18-2-100 from ASC Capacitors is a 0.18uF axial film capacitor with a 100VDC working voltage and 2% tolerance. It operates over a temperature range of -55°C to 125°C. This component is designed for through-hole mounting and has a size of 6.4 X 14.7mm. The dielectric material is PC, and the negative capacitance tolerance is -2%. It is suitable for use in a variety of applications requiring a compact, high-reliability capacitor.
ASC Capacitors X4650.18-2-100 technical specifications.
| Capacitance | 0.18uF |
| Voltage | 100VDC |
| Tolerance | 2% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 6.4 X 14.7mm |
No datasheet is available for this part.