The X4650.22-2-50 is a 0.22uF film capacitor with a DC rated voltage of 50VDC and a tolerance of 2%. It has a negative capacitance tolerance of -2% and operates over a temperature range of -55°C to 125°C. The capacitor is mounted through a hole and has an axial termination style. It measures 5.1mm x 14.7mm in size.
ASC Capacitors X4650.22-2-50 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5.1 X 14.7mm |
No datasheet is available for this part.