The X4650.27-2-100 film capacitor from ASC Capacitors features a capacitance of 0.27uF with a tolerance of 2% and a DC rated voltage of 100VDC. It operates within a temperature range of -55°C to 125°C and is designed for through hole mounting with an axial termination style. The capacitor measures 7.4mm x 14.7mm in size.
ASC Capacitors X4650.27-2-100 technical specifications.
| Capacitance | 0.27uF |
| Voltage | 100VDC |
| Tolerance | 2% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 7.4 X 14.7mm |
No datasheet is available for this part.