The X4650.33-1-100 is a 0.33uF axial film capacitor with a DC rated voltage of 100VDC. It features a tolerance of 1% and a negative capacitance tolerance of -1%. The capacitor operates within a temperature range of -55°C to 125°C and is designed for through-hole mounting. It has a size of 7.9 X 14.7 and a termination style of axial.
ASC Capacitors X4650.33-1-100 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 100VDC |
| Tolerance | 1% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 7.9 X 14.7mm |
No datasheet is available for this part.