The X4650.33-20-100 film capacitor from ASC Capacitors features a capacitance of 0.33uF with a tolerance of 20%. It operates within a temperature range of -55°C to 125°C and is designed for through hole mounting with an axial termination style. This capacitor is rated for 100VDC and has a dielectric material of PC.
ASC Capacitors X4650.33-20-100 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 7.9 X 14.7mm |
No datasheet is available for this part.