The X4650.33-5-50 is a 0.33uF film capacitor with a DC rated voltage of 50VDC and a tolerance of 5%. It has a negative capacitance tolerance of -5% and operates over a temperature range of -55°C to 125°C. The capacitor is mounted through a hole and has an axial termination style. It measures 5.8 X 14.7 in size.
ASC Capacitors X4650.33-5-50 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5.8 X 14.7mm |
No datasheet is available for this part.