This 0.39uF film capacitor has a DC rated voltage of 50VDC and a tolerance of 2%. It operates within a temperature range of -55°C to 125°C. The capacitor is mounted through a hole and features an axial termination style. It is a general-purpose film capacitor with a size of 6.1mm x 14.7mm.
ASC Capacitors X4650.39-2-50 technical specifications.
| Capacitance | 0.39uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 6.1 X 14.7mm |
No datasheet is available for this part.