Cap 470nF 100VDC PLYC 1% 7.9 X 17.8mm AXL
ASC Capacitors X4650.47-1-100 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 100VDC |
| Tolerance | 1% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 7.9 X 17.8mm |
No datasheet is available for this part.