This 0.47uF film capacitor has a DC rated voltage of 50VDC and a tolerance of 1%. It is designed for through hole mounting with an axial termination style. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius. The capacitor is manufactured by ASC Capacitors and meets general industry standards.
ASC Capacitors X4650.47-1-50 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 6.4 X 14.7mm |
No datasheet is available for this part.