The X4650.56-1-50 is a film capacitor from ASC Capacitors with a capacitance of 0.56uF and a working voltage of 50VDC. It features a tolerance of 1% and a dielectric material of PC. The capacitor is designed for through-hole mounting with an axial termination style. It operates within a temperature range of -55°C to 125°C.
ASC Capacitors X4650.56-1-50 technical specifications.
| Capacitance | 0.56uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 6.9 X 14.7mm |
No datasheet is available for this part.