This 0.56uF film capacitor has a DC rated voltage of 50VDC and a tolerance of 5%. It operates between -55°C and 125°C. The capacitor is mounted through a hole and has an axial termination style. It measures 6.9mm x 14.7mm in size.
ASC Capacitors X4650.56-5-50 technical specifications.
| Capacitance | 0.56uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 6.9 X 14.7mm |
No datasheet is available for this part.