The X4650.68-1-400 film capacitor from ASC Capacitors features a capacitance of 0.68uF with a tolerance of 1% and a DC rated voltage of 400VDC. It has a dielectric of PC and a negative capacitance tolerance of -1. The capacitor is designed for through hole mounting with an axial termination style. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 15.7 by 36.8 in size.
ASC Capacitors X4650.68-1-400 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 400VDC |
| Tolerance | 1% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 15.7 X 36.8mm |
No datasheet is available for this part.