This 0.68uF film capacitor has a DC rated voltage of 400VDC and a tolerance of 10%. It is designed for through hole mounting with an axial termination style. The operating temperature range is -55 to 125 degrees Celsius. The capacitor is manufactured by ASC Capacitors.
ASC Capacitors X4650.68-10-400 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 15.7 X 36.8mm |
No datasheet is available for this part.