This film capacitor has a capacitance of 0.68uF and a DC rated voltage of 400VDC with a tolerance of 2%. It operates between -55°C and 125°C and is mounted through a hole with an axial termination style. The size is 15.7mm by 36.8mm.
ASC Capacitors X4650.68-2-400 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 400VDC |
| Tolerance | 2% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 15.7 X 36.8mm |
No datasheet is available for this part.