This 0.68uF film capacitor has a 50VDC working voltage and 5% tolerance. It is designed for through hole mounting with an axial termination style. The operating temperature range is -55°C to 125°C. The dielectric material is PC, and the capacitor is suitable for general applications.
ASC Capacitors X4650.68-5-50 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 7.4 X 14.7mm |
No datasheet is available for this part.