The X4650.82-10-400 is a film capacitor with a capacitance of 0.82uF and a DC rated voltage of 400VDC. It has a tolerance of 10% and is constructed with a PC dielectric. The capacitor is designed for through hole mounting with an axial termination style. It operates over a temperature range of -55°C to 125°C.
ASC Capacitors X4650.82-10-400 technical specifications.
| Capacitance | 0.82uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 15.7 X 43.2mm |
No datasheet is available for this part.