The ASC Capacitors X4650.82-5-400 is a 0.82uF film capacitor rated for 400VDC with a 5% tolerance. It features a PC dielectric and a negative capacitance tolerance of -5%. The capacitor operates within a temperature range of -55°C to 125°C and is designed for through-hole mounting with an axial termination style. Its dimensions are 15.7mm by 43.2mm.
ASC Capacitors X4650.82-5-400 technical specifications.
| Capacitance | 0.82uF |
| Voltage | 400VDC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 15.7 X 43.2mm |
No datasheet is available for this part.