This 1uF film capacitor from ASC Capacitors has a rated voltage of 50VDC and a tolerance of 5%. It features a PC dielectric and a negative capacitance tolerance of -5%. The capacitor operates over a temperature range of -55°C to 125°C and is designed for through-hole mounting with an axial termination style.
ASC Capacitors X4671 5 50 technical specifications.
| Capacitance | 1uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 7.4 X 9.4 X 14.7mm |
No datasheet is available for this part.