The X624.022-1-250 film capacitor from ASC Capacitors features a capacitance of 0.022uF with a tolerance of 1% and a DC rated voltage of 250VDC. It has a negative capacitance tolerance of -1 and operates within a temperature range of -40 to 85 degrees Celsius. The capacitor is designed for through-hole mounting with a radial termination style and a wound construction. Its dimensions are 4 x 9 x 10.5 mm with a terminal pitch of 7.5 mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.022uF |
| Voltage | 250VDC |
| Tolerance | 1% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 4 X 9 X 10.5mm |
| Terminal Pitch | 7.5mm |