This film capacitor features a capacitance of 0.047uF and a DC rated voltage of 250VDC with a tolerance of 2%. It has a negative capacitance tolerance of -2% and operates over a temperature range of -40°C to 85°C. The capacitor is constructed with a wound design and has a radial termination style. It is mounted through a hole and has a terminal pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.047uF |
| Voltage | 250VDC |
| Tolerance | 2% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 4 X 9 X 13mm |
| Terminal Pitch | 10mm |