The ASC Capacitors X624(D2) is a film capacitor with a capacitance of 0.047uF, rated for 630VDC with a tolerance of 10%. It features a PET dielectric and is constructed as a wound component. The capacitor is designed for through-hole mounting with a radial termination style. Operating temperatures range from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.047uF |
| Voltage | 630VDC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 6 X 12mm |
| Terminal Pitch | 15mm |