This 0.1uF film capacitor has a DC rated voltage of 400VDC and a tolerance of 10%. It is constructed with a wound design and has a PET dielectric. The capacitor is rated for operation between -40°C and 85°C and is mounted through a radial termination style.
ASC Capacitors X624(D2) .1-10-400 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 6 X 12mm |
| Terminal Pitch | 15mm |
Download the complete datasheet for ASC Capacitors X624(D2) .1-10-400 to view detailed technical specifications.
No datasheet is available for this part.