This 0.33uF film capacitor is rated for 250VDC with a 20% tolerance. It features a PET dielectric and is constructed as a wound component. The capacitor is designed for through hole mounting with a radial termination style. Operating temperature range is from -40 to 85 degrees Celsius.
ASC Capacitors X624(D2) .33-20-250 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 6 X 12mm |
| Terminal Pitch | 15mm |
Download the complete datasheet for ASC Capacitors X624(D2) .33-20-250 to view detailed technical specifications.
No datasheet is available for this part.