Cap Film 1.5uF 400V PET 10% (32 X 13 X 22mm) Radial Wound 27.5mm 85°C
ASC Capacitors X624(F2) 1.5-10-400 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 32 X 13 X 22mm |
| Terminal Pitch | 27.5mm |
No datasheet is available for this part.