Cap 10nF 400VDC PLYE 5% 4.4 X 7.9 X 19.9mm AXL
ASC Capacitors X663F .01-5-400 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 400VDC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 4.4 X 7.9 X 19.9mm |
No datasheet is available for this part.