Cap 18nF 200VDC PLYE 10% 4.8 X 7.1 X 13.5mm AXL
ASC Capacitors X663F .018-10-200 technical specifications.
| Capacitance | 0.018uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| DC Rated Voltage | 200VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 4.8 X 7.1 X 13.5mm |
Download the complete datasheet for ASC Capacitors X663F .018-10-200 to view detailed technical specifications.
No datasheet is available for this part.