The X663F.018-5-200 is a 0.018uF film capacitor with a DC rated voltage of 200VDC and a tolerance of 5%. It features a PET dielectric and a negative capacitance tolerance of -5%. Operating temperature range is from -55°C to 85°C. The capacitor is designed for through hole mounting with an axial termination style.
ASC Capacitors X663F .018-5-200 technical specifications.
| Capacitance | 0.018uF |
| Voltage | 200VDC |
| Tolerance | 5% |
| DC Rated Voltage | 200VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 4.8 X 7.1 X 13.5mm |
Download the complete datasheet for ASC Capacitors X663F .018-5-200 to view detailed technical specifications.
No datasheet is available for this part.