This film capacitor features a capacitance of 0.22uF with a voltage rating of 200VDC and a tolerance of 10%. It has a dielectric material of PET and a through hole axial termination style. The operating temperature range is from -55 to 85 degrees Celsius. It is designed for use in applications where a compact size is required, with dimensions of 7.1 X 10.7 X 19.9 mm.
ASC Capacitors X663F .22-10-200 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| DC Rated Voltage | 200VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 7.1 X 10.7 X 19.9mm |
Download the complete datasheet for ASC Capacitors X663F .22-10-200 to view detailed technical specifications.
No datasheet is available for this part.