Cap 220nF 63VDC PLYE 1% 5.1 X 11.4mm AXL
ASC Capacitors X665 .22-1-63 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 63VDC |
| Tolerance | 1% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5.1 X 11.4mm |
No datasheet is available for this part.