Cap Film 0.001uF 8000V PET 20% (8.1 X 51.7mm) Axial 65°C
ASC Capacitors X675 .001-20-8000 technical specifications.
| Capacitance | 0.001uF |
| Voltage | 8000VDC |
| Tolerance | 20% |
| DC Rated Voltage | 8000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 65°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 8.1 X 51.7mm |
Download the complete datasheet for ASC Capacitors X675 .001-20-8000 to view detailed technical specifications.
No datasheet is available for this part.