This 0.001uF PET film capacitor is rated for 8000VDC with a 5% tolerance. It has a negative capacitance tolerance of -5% and operates between -55°C and 65°C. The capacitor is designed for through-hole mounting with an axial termination style and measures 8.1mm x 51.7mm in size.
ASC Capacitors X675 .001-5-8000 technical specifications.
| Capacitance | 0.001uF |
| Voltage | 8000VDC |
| Tolerance | 5% |
| DC Rated Voltage | 8000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 65°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 8.1 X 51.7mm |
Download the complete datasheet for ASC Capacitors X675 .001-5-8000 to view detailed technical specifications.
No datasheet is available for this part.